LPT100-M Series Power Supplies

ARTESYN / Advanced Energy launches high-efficiency, triple-output LPT100-M AC/DC power supplies

ARTESYN / Advanced Energy's LPT100-M Series Power SuppliesARTESYN / Advanced Energy's LPT100-M series features a compact open-frame design, measuring just 2" x 4" and a height of less than 1U (1.28"). It has a high typical full-load efficiency of 82% and a power density of 12 W/in³. An enclosure kit is available for the series to ensure maximum component protection. The power supplies have a wide full-load ambient operating temperature range of 0 to +50°C and can cold-start from temperatures as low as -20°C.

Features
  • Medical and ITE safeties
  • Active power factor correction
  • 2" x 4" x 1U form factor
  • Built-in Class B EMI filter
  • Remote sense
  • EN61000-3-2 compliant
  • Adjustable outputs
  • Power fail
  • Thermal overload protection
  • Overvoltage protection
Benefits
  • Features a universal 90 VAC to 264 VAC input enabling these power supplies to be used anywhere in the world
  • Comprehensively protected against overvoltage, overtemperature, and overload/short-circuit conditions
  • Ensures maximum component protection with optional enclosure kit
Applications
  • Information technology equipment
  • Light industrial
  • Medical

LPT100-M Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
AC/DC CONVERTER 3.3V 5V 12V 80WLPT101-MAC/DC CONVERTER 3.3V 5V 12V 80W39 - Immediate$115.59View Details
AC/DC CONVERTER 5V 12V -12V 80WLPT102-MAC/DC CONVERTER 5V 12V -12V 80W151 - Immediate$115.59View Details
AC/DC CONVERTER 5V 15V -15V 80WLPT103-MAC/DC CONVERTER 5V 15V -15V 80W0 - Immediate$135.09View Details
AC/DC CONVERTER 5V 24V 12V 80WLPT104-MAC/DC CONVERTER 5V 24V 12V 80W47 - Immediate$115.59View Details
Published: 2010-10-22