Single Conductor Cables (Hook-Up Wire)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62,500 In Stock | 500 : $0.13102 Bulk | Bulk | Active | Hook-Up | 18 AWG | 16/30 | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.110" (2.79mm) | 0.031" (0.80mm) | 500.0' (152.4m) | 600V | -20°C ~ 105°C | Black | UL Style 1015/1335, ASTM B-8 | - | - | - | |||
6,500 In Stock | 500 : $0.14142 Bulk | Bulk | Active | Hook-Up | 18 AWG | 16/30 | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.110" (2.79mm) | 0.031" (0.80mm) | 500.0' (152.4m) | 600V | -20°C ~ 105°C | Red | UL Style 1015/1335, ASTM B-8 | - | - | - | |||
16,000 In Stock | 500 : $0.17952 Spool | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.123" (3.12mm) | 0.031" (0.80mm) | 500.0' (152.4m) | 600V | -20°C ~ 105°C | Black | UL Style 1015/1335, ASTM B-8 | - | - | - | |||
34,000 In Stock | 1,000 : $0.23286 Bulk | Bulk | Active | Test Lead | 18 AWG | 65/36 | Copper, Annealed Tinned | Rubber | 0.145" (3.68mm) | 0.045" (1.14mm) | 1000.0' (304.8m) | 5000V | -40°C ~ 90°C | Red | ASTM B-33 | - | - | - | |||
23,500 In Stock | 500 : $0.24048 Spool | Spool | Active | Hook-Up | 14 AWG | 19/0.0147" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.136" (3.45mm) | 0.031" (0.80mm) | 500.0' (152.4m) | 600V | -20°C ~ 105°C | Red | UL Style 1015/1335, ASTM B-8 | - | - | - | |||
29,500 In Stock | 500 : $0.25850 Spool | Spool | Active | Hook-Up | 14 AWG | 19/0.0147" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.136" (3.45mm) | 0.031" (0.80mm) | 500.0' (152.4m) | 600V | -20°C ~ 105°C | Black | UL Style 1015/1335, ASTM B-8 | - | - | - | |||
32,000 In Stock | 1,000 : $0.29245 Spool | - | Spool | Active | Hook-Up | 26 AWG | 7/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.051" (1.30mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Blue | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
18,000 In Stock | 1,000 : $0.29245 Spool | - | Spool | Active | Hook-Up | 26 AWG | 7/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.051" (1.30mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Yellow | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
10,000 In Stock | 1,000 : $0.29580 Spool | - | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.057" (1.45mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Black | UL Style 1007/1569 | - | - | - | ||
51,000 In Stock | 1,000 : $0.30517 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.035" (0.89mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Yellow | - | - | - | MIL-W-16878E/1 and MIL-W-76B Type LW | ||
16,000 In Stock | 1,000 : $0.33099 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.050" (1.27mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | White | - | - | - | MIL-W-16878E/1 and MIL-W-76B Type LW | ||
179,000 In Stock | 1,000 : $0.33679 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | White | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
14,000 In Stock | 1,000 : $0.35247 Spool | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.049" (1.24mm) | 0.009" (0.23mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Violet | UL Style 11028 | - | - | - | |||
23,000 In Stock | 1,000 : $0.36148 Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.052" (1.32mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Yellow | - | - | - | MIL-W-16878E/1 | ||
12,000 In Stock | 1,000 : $0.36148 Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.052" (1.32mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Green | - | - | - | MIL-W-16878E/1 | ||
20,000 In Stock | 1,000 : $0.40459 Spool | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.069" (1.75mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Brown | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
38,000 In Stock | 1,000 : $0.45747 Spool | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.101" (2.57mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -20°C ~ 105°C | White | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
43,000 In Stock | 1,000 : $0.45946 Spool | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.060" (1.52mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Black | - | - | - | MIL-W-16878E/1 | ||
15,000 In Stock | 1,000 : $0.45946 Spool | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.060" (1.52mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Blue | - | - | - | MIL-W-16878E/1 | ||
26,000 In Stock | 1,000 : $0.52515 Spool | - | Spool | Active | Bus Bar | 22 AWG | Solid | Copper, Tinned | No Jacketing - Bare Wire | - | - | 1000.0' (304.8m) | - | - | - | - | - | - | - | ||
70,000 In Stock | 1,000 : $0.59479 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.111" (2.82mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -20°C ~ 105°C | Red | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
62,000 In Stock | 1,000 : $0.59479 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.111" (2.82mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -20°C ~ 105°C | Blue | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
16,000 In Stock | 1,000 : $0.59479 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.111" (2.82mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -20°C ~ 105°C | Yellow | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
180,986 In Stock | 1 : $0.64000 Digi-Spool®, Continuous Spool 500 : $0.13902 Spool | - | Spool Digi-Spool®, Continuous Spool | Active | Hook-Up | 22 AWG | 17/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.063" (1.60mm) | 0.015" (0.38mm) | 500.0' (152.4m) | 300V | -10°C ~ 105°C | Black | UL Style 1569 | Oil Resistant | - | - | ||
27,000 In Stock | 1,000 : $0.65012 Spool | - | Spool | Active | Bus Bar | 20 AWG | Solid | Copper, Annealed Tinned | No Jacketing - Bare Wire | - | - | 1000.0' (304.8m) | - | 0°C ~ 200°C | - | ASTM B-33 | - | - | - |