Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 67,010
Stocking Options
Environmental Options
Media
Exclude
67,010Results

Showing
of 67,010
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
64,975
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.04705
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.2V @ 150mA
200mA
60 µA
-
73dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
-
MIC5203-3.8YM5-TR
IC REG LINEAR 3V 300MA SOT23-5
Microchip Technology
44,245
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.09000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.38V @ 300mA
300mA
55 µA
65 µA
60dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-70-5
IC REG LINEAR 3.3V 150MA SC-70-5
Microchip Technology
11,652
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.09000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.31V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
AP7387Q-30Y-13
IC REG LINEAR 5V 100MA SOT89-3
Diodes Incorporated
26,400
In Stock
1 : $0.13000
Cut Tape (CT)
1,000 : $0.05330
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
1.8V @ 100mA (Typ)
100mA
5.5 mA
-
62dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-243AA
SOT-89-3
MIC5203-3.8YM5-TR
IC REG LINEAR 1.8V 300MA SOT23-5
Microchip Technology
89,663
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.11000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.38V @ 300mA
300mA
55 µA
65 µA
60dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
IC REG LINEAR 3.3V 300MA SOT23-5
Microchip Technology
53,733
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.11000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.38V @ 300mA
300mA
55 µA
65 µA
60dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-223-3
IC REG LINEAR 3.3V 1A SOT-223-3
Diodes Incorporated
42,249
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.06376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.3V @ 800mA
1A
6 mA
-
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
AP7387Q-30Y-13
IC REG LINEAR 5V 100MA SOT89-3
Diodes Incorporated
4,937
In Stock
1 : $0.19000
Cut Tape (CT)
1,000 : $0.08119
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
1.8V @ 100mA (Typ)
100mA
5.5 mA
-
62dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-243AA
SOT-89-3
6-MLF
IC REG LIN POS ADJ 300MA 6-TMLF
Microchip Technology
4,875
In Stock
1 : $0.19000
Cut Tape (CT)
5,000 : $0.65000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
1.25V
5.5V
0.2V @ 300mA
300mA
150 µA
-
75dB ~ 55dB (1kHz ~ 20kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
6-UFDFN Exposed Pad, 6-TMLF®
6-TMLF® (1.6x1.6)
SOT-23-5
IC REG LINEAR 3.3V 300MA SOT23-5
Diodes Incorporated
140,555
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.08132
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
13.2V
3.3V
-
0.5V @ 300mA
300mA
180 µA
15 mA
75dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-3
IC REG LINEAR 3.3V 300MA SOT23-3
Diodes Incorporated
19,148
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.08132
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
13.2V
3.3V
-
0.5V @ 300mA
300mA
180 µA
15 mA
75dB (100Hz)
-
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 85°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TMAG5124E1CEDBZRQ1
IC REG LINEAR 5V 100MA SOT23-3
Texas Instruments
49,725
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.09018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
1.1V @ 100mA
100mA
5 mA
-
-
-
Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-25
IC REG LINEAR 1.8V 600MA SOT-25
Diodes Incorporated
47,879
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.09239
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
1.8V
-
0.7V @ 600mA
600mA
80 µA
-
65dB (100Hz ~ 1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
5-TSSOP
IC REG LINEAR 3.3V 200MA SC-70-5
Texas Instruments
70,969
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.09460
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.25V @ 200mA
200mA
55 µA
270 µA
68dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOT-223-3
IC REG LINEAR 3.3V 1A SOT-223-3
Diodes Incorporated
14,701
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.09679
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.3V @ 800mA
1A
6 mA
-
70dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-23-5
IC REG LINEAR 3.3V 200MA SOT23
Texas Instruments
8,744
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.09460
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.25V @ 200mA
200mA
55 µA
270 µA
68dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
SOT-23-THIN
LM337IMP/NOPB
IC REG LINEAR 3.3V 1A SOT-223-4
Texas Instruments
19,827
In Stock
1 : $0.25000
Cut Tape (CT)
2,500 : $0.10275
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
1.3V @ 800mA
1A
100 µA
-
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
6 TDFN
IC REG LINEAR 3.3V 500MA 6-TDFN
Microchip Technology
17,848
In Stock
1 : $0.25000
Cut Tape (CT)
5,000 : $0.20000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.5V @ 500mA
500mA
55 µA
65 µA
70dB ~ 60dB (100Hz ~ 1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
6-UFDFN Exposed Pad
6-TDFN (1.2x1.2)
SOT-23-3
IC REG LINEAR 5V 300MA SOT23-3
Diodes Incorporated
13,015
In Stock
1,509,000
Factory
1 : $0.26000
Cut Tape (CT)
3,000 : $0.10635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
5V
-
0.36V @ 100mA
300mA
5 µA
-
-
Current Limit
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-89 SERIES
IC REG LINEAR 5V 100MA SOT89-3
STMicroelectronics
1,721
In Stock
1 : $0.25000
Cut Tape (CT)
2,500 : $0.09992
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
-
100mA
5.5 mA
6 mA
49dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-243AA
SOT-89-3
SPX1117M3-L/TR
IC REG LIN 3.3V 800MA SOT-223-3
MaxLinear, Inc.
19,673
In Stock
1 : $0.26000
Cut Tape (CT)
2,500 : $0.10731
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
3.3V
-
1.3V @ 800mA
800mA
10 mA
-
70dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-23-5
IC REG LIN POS ADJ 500MA SOT23-5
Texas Instruments
75,941
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.11367
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.55V
5.5V
0.88V @ 500mA
500mA
35 µA
-
50dB ~ 30dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 5V 300MA SOT23-5
Diodes Incorporated
21,403
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.11455
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
13.2V
5V
-
0.5V @ 300mA
300mA
180 µA
15 mA
75dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-89 SERIES
IC REG LINEAR 3.3V 100MA SOT89-3
STMicroelectronics
60,296
In Stock
1 : $0.29000
Cut Tape (CT)
2,500 : $0.11923
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
3.3V
-
-
100mA
5.5 mA
6 mA
49dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-243AA
SOT-89-3
4-XDFN
IC REG LINEAR 3.3V 450MA 4-XDFN
onsemi
45,558
In Stock
1 : $0.28000
Cut Tape (CT)
5,000 : $0.11076
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.26V @ 450mA
450mA
23 µA
-
91dB ~ 48dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C
-
-
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
Showing
of 67,010

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.