Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMD1206B010TF/60 | |
|---|---|
DigiKey Part Number | 13-SMD1206B010TF/60TR-ND - Tape & Reel (TR) 13-SMD1206B010TF/60CT-ND - Cut Tape (CT) 13-SMD1206B010TF/60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1206B010TF/60 |
Description | PPTC 1206 60V 0.1A 0.6W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 1 s |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 1.6 Ohms |
Series | Resistance - Post Trip (R1) (Max) 15 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 60V | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.58mm) |
Current - Hold (Ih) (Max) 100 mA | Thickness (Max) 0.039" (1.00mm) |
Current - Trip (It) 250 mA | Approval Agency cUL, TUV, UL |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KMC3S010RY | Allied Components International | 0 | 3475-KMC3S010RYTR-ND | $0.00000 | Parametric Equivalent |
| KMC3S010RY | Thinking Electronics | 8,792 | 5018-KMC3S010RYCT-ND | $0.25000 | Parametric Equivalent |
| PTS120660V010 | Eaton - Electronics Division | 34,602 | 283-3133-1-ND | $0.18000 | Parametric Equivalent |
| R1206-010-R | OptiFuse | 0 | 2298-R1206-010-RTR-ND | $0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 5 | $0.06200 | $0.31 |
| 10 | $0.05700 | $0.57 |
| 50 | $0.04760 | $2.38 |
| 100 | $0.04390 | $4.39 |
| 250 | $0.03952 | $9.88 |
| 500 | $0.03646 | $18.23 |
| 1,000 | $0.03364 | $33.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02863 | $114.52 |
| 8,000 | $0.02639 | $211.12 |
| 12,000 | $0.02516 | $301.92 |
| 20,000 | $0.02369 | $473.80 |
| 28,000 | $0.02276 | $637.28 |
| 40,000 | $0.02181 | $872.40 |















