
KMC3S010RY | |
|---|---|
DigiKey Part Number | 3475-KMC3S010RYTR-ND - Tape & Reel (TR) |
Manufacturer | Thinking Electronics Industrial Co. |
Manufacturer Product Number | KMC3S010RY |
Description | Polymer PTC 0.1A Resettable Fuse |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 1 s |
Manufacturer Thinking Electronics Industrial Co. | Resistance - Initial (Ri) (Min) 1.6 Ohms |
Series | Resistance - Post Trip (R1) (Max) 15 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 60V | Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm) |
Current - Hold (Ih) (Max) 100 mA | Thickness (Max) 0.035" (0.90mm) |
Current - Trip (It) 250 mA | Approval Agency cUL, TUV, UL |
Current - Max 100 A |

