Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



R1206-010-R | |
|---|---|
DigiKey Part Number | 2298-R1206-010-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1206-010-R |
Description | PTC RESET FUSE 60V 100MA 1206 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 1 s |
Manufacturer OptiFuse | Resistance - Initial (Ri) (Min) 1.6 Ohms |
Series | Resistance - Post Trip (R1) (Max) 15 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 60V | Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm) |
Current - Hold (Ih) (Max) 100 mA | Thickness (Max) 0.033" (0.85mm) |
Current - Trip (It) 250 mA | Approval Agency cUL, TUV, UL |
Current - Max 100 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KMC3S010RY | Thinking Electronics | 8,792 | 5018-KMC3S010RYCT-ND | $0.25000 | Parametric Equivalent |
| KMC3S010RY | Allied Components International | 0 | 3475-KMC3S010RYTR-ND | $0.00000 | Parametric Equivalent |
| PTS120660V010 | Eaton - Electronics Division | 34,602 | 283-3133-1-ND | $0.18000 | Parametric Equivalent |
| SMD1206B010TF/60 | YAGEO | 0 | 13-SMD1206B010TF/60CT-ND | $0.10000 | Parametric Equivalent |





