Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar



CS1206KRX7R9BB102 | |
|---|---|
DigiKey Part Number | 311-3595-2-ND - Tape & Reel (TR) 311-3595-1-ND - Cut Tape (CT) 311-3595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KRX7R9BB102 |
Description | CAP CER 1000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KRX7R9BB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.16800 | $1.68 |
| 50 | $0.12160 | $6.08 |
| 100 | $0.10750 | $10.75 |
| 500 | $0.08370 | $41.85 |
| 1,000 | $0.07634 | $76.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06222 | $248.88 |
| 8,000 | $0.05833 | $466.64 |
| 12,000 | $0.05638 | $676.56 |
| 20,000 | $0.05422 | $1,084.40 |
| 28,000 | $0.05296 | $1,482.88 |
| 40,000 | $0.05175 | $2,070.00 |





