
C1206X102K1RACTU | |
|---|---|
DigiKey Part Number | 399-17978-2-ND - Tape & Reel (TR) 399-17978-1-ND - Cut Tape (CT) 399-17978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X102K1RACTU |
Description | CAP CER 1000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X102K1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X102K2RACTU | KEMET | 2,525 | 399-C1206X102K2RACTUCT-ND | $0.55000 | Upgrade |
| C1206X102J2GACTU | KEMET | 5,154 | 399-C1206X102J2GACTUCT-ND | $0.91000 | Similar |
| C1206X102K1RACAUTO | KEMET | 6,243 | 399-16451-1-ND | $0.51000 | Parametric Equivalent |
| 1206Y5000102KXT | Knowles Syfer | 3,732 | 1608-1206Y5000102KXTCT-ND | $0.92000 | Upgrade |
| CS1206JKX7RZBB102 | YAGEO | 4,990 | 13-CS1206JKX7RZBB102CT-ND | $0.27000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.29500 | $2.95 |
| 50 | $0.22000 | $11.00 |
| 100 | $0.19700 | $19.70 |
| 500 | $0.15814 | $79.07 |
| 1,000 | $0.14616 | $146.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12820 | $512.80 |
| 8,000 | $0.12152 | $972.16 |
| 12,000 | $0.11818 | $1,418.16 |
| 20,000 | $0.11447 | $2,289.40 |
| 28,000 | $0.11230 | $3,144.40 |
| 40,000 | $0.11022 | $4,408.80 |

