1206Y2000102KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.32168
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.32168
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.28556
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.32168
Datasheet

Upgrade


Knowles Syfer
In Stock: 3,732
Unit Price: $0.92000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.38730
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.32342
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.05787
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.55448
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.31894
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.29952
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.05787
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.55448
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.31894
Datasheet
1000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y2000102KXT

DigiKey Part Number
1206Y2000102KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y2000102KXT
Description
CAP CER 1000PF 200V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y2000102KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y2000102JXTKnowles Syfer01206Y2000102JXT-ND$0.32168Upgrade
1206Y2500102JXTKnowles Syfer01206Y2500102JXT-ND$0.32168Upgrade
1206Y2500102KXTKnowles Syfer01206Y2500102KXT-ND$0.28556Upgrade
1206Y5000102JXTKnowles Syfer01206Y5000102JXT-ND$0.32168Upgrade
1206Y5000102KXTKnowles Syfer3,7321608-1206Y5000102KXTCT-ND$0.92000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.28556$713.90
Manufacturers Standard Package