CIRHSE06T40A60SCNF80M32V0 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 17
Unit Price: $73.48000
Datasheet
60 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIRHSE06T40A60SCNF80M32V0

DigiKey Part Number
A124294-ND
Manufacturer
Manufacturer Product Number
CIRHSE06T40A60SCNF80M32V0
Description
CONN PLG HSG FMALE 60POS INLINE
Customer Reference
Detailed Description
60 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
TE Connectivity AMP Connectors
Shell Material
Aluminum Alloy
Series
Shell Finish
Zinc Cobalt
Packaging
Bag
Housing Color
Black
Part Status
Obsolete
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Plug Housing
Features
Coupling Nut
Type
For Female Sockets
Shielding
Shielded
Number of Positions
60
Note
Contacts Sold Separately
Shell Size - Insert
40-A60
Insert Material
Rubber, Halogen Free
Contact Type
Crimp
Contact Shape
Circular
Contact Size
16
Operating Temperature
-55°C ~ 200°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CIRHSE06T40A60SCNF80M32V0WEC172266-CIRHSE06T40A60SCNF80M32V0-ND$73.48000Parametric Equivalent
Obsolete
Marketplace Stock: 17 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

17In Stock
Ships from WEC