
CIRH03T40A60PCNF80M32V0 | |
|---|---|
DigiKey Part Number | A124327-ND |
Manufacturer | |
Manufacturer Product Number | CIRH03T40A60PCNF80M32V0 |
Description | CONN RCPT HSNG MALE 60POS PNL MT |
Customer Reference | |
Detailed Description | 60 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity AMP Connectors | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Zinc Cobalt |
Part Status Obsolete | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Shielding Unshielded |
Number of Positions 60 | Note Contacts Sold Separately |
Shell Size - Insert 40-A60 | Insert Material Rubber, Halogen Free |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CIRH03T40A60PCNF80M32V0 | WEC | 19 | 2266-CIRH03T40A60PCNF80M32V0-ND | $56.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.03000 | $56.03 |





