176221-2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 120
Unit Price: $32.43000
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: $16.33231
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: $7.59820
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: $10.81850
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 43
Unit Price: $14.45000
Datasheet
Image for 176221-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

176221-2

DigiKey Part Number
176221-2-ND
Manufacturer
Manufacturer Product Number
176221-2
Description
CONN BACKSHELL 25POS 180DEG SILV
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
Nickel
Hardware
Assembly Hardware
Features
Mating Screws M2.6
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 120 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

120In Stock
Ships from WEC