DB-C8-J10-B4-1R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: $16.33231
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: $7.59820
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 43
Unit Price: $14.45000
Datasheet

Parametric Equivalent


WEC
In Stock: 120
Unit Price: $32.43000
Datasheet
Image for DB-C8-J10-B4-1R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB-C8-J10-B4-1R

DigiKey Part Number
670-DB-C8-J10-B4-1R-ND
Manufacturer
Manufacturer Product Number
DB-C8-J10-B4-1R
Description
Interface
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws M2.6
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
40$10.81850$432.74