Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR04X3010FTL | |
|---|---|
DigiKey Part Number | 1292-WR04X3010FTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR04X3010FTL |
Description | RES 301 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X3010FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-16W-3010FT | Venkel | 0 | 2679-CR0402-16W-3010FTTR-ND | $0.00000 | Direct |
| AC0402FR-07301RL | YAGEO | 4,225 | YAG3473CT-ND | $0.10000 | Parametric Equivalent |
| AF0402FR-07301RL | YAGEO | 74 | 13-AF0402FR-07301RLCT-ND | $0.10000 | Parametric Equivalent |
| AGCR0402-PK-3010FT | Venkel | 20,000 | 2679-AGCR0402-PK-3010FTTR-ND | $0.00175 | Parametric Equivalent |
| CAR04F3010CT | CAL-CHIP ELECTRONICS, INC. | 50,000 | 2571-CAR04F3010CTTR-ND | $0.00200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00365 | $36.50 |












