Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CR0402-FX-3010GPF | |
|---|---|
DigiKey Part Number | 118-CR0402-FX-3010GPFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-3010GPF |
Description | CAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FR-07301RL | YAGEO | 4,225 | YAG3473CT-ND | $0.10000 | Parametric Equivalent |
| AF0402FR-07301RL | YAGEO | 74 | 13-AF0402FR-07301RLCT-ND | $0.10000 | Parametric Equivalent |
| CRCW0402301RFKEDC | Vishay Dale | 34,940 | 541-4885-1-ND | $0.10000 | Parametric Equivalent |
| TFA0402R3010F-T10 | Thin Film Technology Corp. | 8,000 | 4463-TFA0402R3010F-T10CT-ND | $0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.00327 | $65.40 |





