
TFA0402R3010F-T10 | |
|---|---|
DigiKey Part Number | 4463-TFA0402R3010F-T10TR-ND - Tape & Reel (TR) 4463-TFA0402R3010F-T10CT-ND - Cut Tape (CT) 4463-TFA0402R3010F-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA0402R3010F-T10 |
Description | RES 301 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02800 | $0.28 |
| 25 | $0.02080 | $0.52 |
| 50 | $0.01680 | $0.84 |
| 100 | $0.01370 | $1.37 |
| 250 | $0.01064 | $2.66 |
| 500 | $0.00890 | $4.45 |
| 1,000 | $0.00755 | $7.55 |
| 5,000 | $0.00543 | $27.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00481 | $48.10 |
| 20,000 | $0.00433 | $86.60 |
| 30,000 | $0.00409 | $122.70 |
| 50,000 | $0.00383 | $191.50 |
| 70,000 | $0.00369 | $258.30 |
| 100,000 | $0.00355 | $355.00 |

