
RM04F3010CT | |
|---|---|
DigiKey Part Number | 4713-RM04F3010CTTR-ND - Tape & Reel (TR) 4713-RM04F3010CT-ND - Cut Tape (CT) 4713-RM04F3010CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F3010CT |
Description | RES0402 1% 301 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.01800 | $0.18 |
| 25 | $0.01280 | $0.32 |
| 50 | $0.01000 | $0.50 |
| 100 | $0.00800 | $0.80 |
| 250 | $0.00604 | $1.51 |
| 500 | $0.00496 | $2.48 |
| 1,000 | $0.00411 | $4.11 |
| 5,000 | $0.00279 | $13.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00242 | $24.20 |
| 20,000 | $0.00212 | $42.40 |
| 30,000 | $0.00198 | $59.40 |
| 50,000 | $0.00182 | $91.00 |
| 70,000 | $0.00173 | $121.10 |
| 100,000 | $0.00165 | $165.00 |

