Parametric Equivalent
Parametric Equivalent

1206S106K250CT | |
|---|---|
DigiKey Part Number | 1206S106K250CT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206S106K250CT |
Description | CAP CER 10UF 25V X6S 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206S106K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC31X6S106K25NT | Cal-Chip Electronics, Inc. | 2,000 | 4713-GMC31X6S106K25NTCT-ND | $0.36000 | Parametric Equivalent |
| GMC31X6S106K25NT | CAL-CHIP ELECTRONICS, INC. | 850,000 | 2571-GMC31X6S106K25NTTR-ND | $0.06200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.08996 | $179.92 |


