New at DigiKey
10 µF ±10% 25V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X6S106K25NT

DigiKey Part Number
2571-GMC31X6S106K25NTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GMC31X6S106K25NT
Description
CAP1206 X6S 10UF 10% 25V
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.074" (1.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 850,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CAL-CHIP ELECTRONICS INC.
A separate $300.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.06200$124.00
4,000$0.05930$237.20
6,000$0.05700$342.00
10,000$0.05480$548.00
14,000$0.05330$746.20
20,000$0.05190$1,038.00
24,000$0.04920$1,180.80