
GMC31X6S106K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X6S106K25NTTR-ND - Tape & Reel (TR) 4713-GMC31X6S106K25NTCT-ND - Cut Tape (CT) 4713-GMC31X6S106K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X6S106K25NT |
Description | CAP1206 X6S 10UF 10% 25V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.074" (1.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.21200 | $2.12 |
| 50 | $0.15600 | $7.80 |
| 100 | $0.13870 | $13.87 |
| 500 | $0.10968 | $54.84 |
| 1,000 | $0.10072 | $100.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.09335 | $186.70 |
| 4,000 | $0.08729 | $349.16 |
| 6,000 | $0.08426 | $505.56 |
| 10,000 | $0.08089 | $808.90 |
| 14,000 | $0.07893 | $1,105.02 |
| 20,000 | $0.07704 | $1,540.80 |

