Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805X106M250CT | |
|---|---|
DigiKey Part Number | 1292-0805X106M250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805X106M250CT |
Description | CAP CER 10UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805X106M250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C106M3PAC7210 | KEMET | 9,385 | 399-C0805C106M3PAC7210CT-ND | $1.03000 | Parametric Equivalent |
| C0805C106M3PACTU | KEMET | 10,832 | 399-13162-1-ND | $1.03000 | Parametric Equivalent |
| C2012X5R1E106M125AB | TDK | 147,509 | 445-5985-1-ND | $0.33000 | Parametric Equivalent |
| GMC21X5R106M25NT | Cal-Chip Electronics, Inc. | 522 | 4713-GMC21X5R106M25NTCT-ND | $0.19000 | Parametric Equivalent |
| MSAST21GBB5106MTNA01 | Taiyo Yuden | 1,300 | 587-MSAST21GBB5106MTNA01CT-ND | $0.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.02964 | $88.92 |







