10 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X5R106M25NT

DigiKey Part Number
4713-GMC21X5R106M25NTTR-ND - Tape & Reel (TR)
4713-GMC21X5R106M25NTCT-ND - Cut Tape (CT)
4713-GMC21X5R106M25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X5R106M25NT
Description
CAP0805 X5R 10UF 20% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 522
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.11000$1.10
50$0.07800$3.90
100$0.06830$6.83
500$0.05202$26.01
1,000$0.04702$47.02
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.04291$85.82
4,000$0.03953$158.12
6,000$0.03784$227.04
10,000$0.03597$359.70
14,000$0.03487$488.18
20,000$0.03382$676.40
Manufacturers Standard Package