
VJ0805G106MXXTW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805G106MXXTW1BCTR-ND - Tape & Reel (TR) 720-VJ0805G106MXXTW1BCCT-ND - Cut Tape (CT) 720-VJ0805G106MXXTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805G106MXXTW1BC |
Description | CAP CER 10 UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C106M3PAC7210 | KEMET | 9,385 | 399-C0805C106M3PAC7210CT-ND | $1.03000 | Parametric Equivalent |
| C0805C106M3PACTU | KEMET | 10,832 | 399-13162-1-ND | $1.03000 | Parametric Equivalent |
| C2012X5R1E106M125AB | TDK | 147,509 | 445-5985-1-ND | $0.33000 | Parametric Equivalent |
| GMC21X5R106M25NT | Cal-Chip Electronics, Inc. | 522 | 4713-GMC21X5R106M25NTCT-ND | $0.19000 | Parametric Equivalent |
| MSAST21GBB5106MTNA01 | Taiyo Yuden | 1,300 | 587-MSAST21GBB5106MTNA01CT-ND | $0.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.28200 | $2.82 |
| 50 | $0.20960 | $10.48 |
| 100 | $0.18750 | $18.75 |
| 500 | $0.15014 | $75.07 |
| 1,000 | $0.13863 | $138.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12441 | $373.23 |
| 6,000 | $0.11745 | $704.70 |
| 9,000 | $0.11396 | $1,025.64 |
| 15,000 | $0.11010 | $1,651.50 |
| 21,000 | $0.10785 | $2,264.85 |
| 30,000 | $0.10567 | $3,170.10 |

