Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR32BX472BKUSAJ | |
|---|---|
DigiKey Part Number | CDR32BX472BKUSAJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR32BX472BKUSAJ |
Description | CAP CER 4700PF 100V BX 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor BX 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BX472BKUSAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR32BX472BKWSAJ | Vishay Vitramon | 0 | CDR32BX472BKWSAJ-ND | $0.66404 | Parametric Equivalent |
| CDR32BX472BKSS\M500 | KYOCERA AVX | 0 | 478-CDR32BX472BKSS\M500TR-ND | $2.69582 | Parametric Equivalent |
| CDR32BX472BKUS | KYOCERA AVX | 0 | 478-CDR32BX472BKUS-ND | $4.86000 | Parametric Equivalent |
| CDR32BX472BKUS-ZACAM | KYOCERA AVX | 0 | 478-CDR32BX472BKUS-ZACAMTR-ND | $0.63171 | Parametric Equivalent |
| CDR32BX472BKUS\250 | KYOCERA AVX | 0 | 478-CDR32BX472BKUS\250TR-ND | $0.72993 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.65326 | $1,306.52 |




