Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WYO502MCMCJ0KR | |
|---|---|
DigiKey Part Number | 2870-WYO502MCMCJ0KR-ND |
Manufacturer | |
Manufacturer Product Number | WYO502MCMCJ0KR |
Description | WYO X440Y250VAC 5000PF 20% Y5U B |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.610" (15.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WYO502MCMBF0KR | Vishay Roederstein | 0 | 2870-WYO502MCMBF0KR-ND | $0.44040 | Parametric Equivalent |
| WYO502MCMCB0KR | Vishay Roederstein | 0 | 2870-WYO502MCMCB0KR-ND | $0.40187 | Parametric Equivalent |
| WYO502MCMCF0KR | Vishay Roederstein | 0 | 2870-WYO502MCMCF0KR-ND | $0.44040 | Parametric Equivalent |
| WYO502MCMCFGKR | Vishay Roederstein | 0 | 2870-WYO502MCMCFGKR-ND | $0.40187 | Parametric Equivalent |
| WYO502MCMCLAKR | Vishay Roederstein | 0 | 2870-WYO502MCMCLAKRTB-ND | $0.43665 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.44040 | $3,523.20 |



