Human Assist (Cobot)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PANTILT5015LWS

DigiKey Part Number
5292-PANTILT5015LWS-ND
Manufacturer
Manufacturer Product Number
PANTILT5015LWS
Description
POSITION RESOLUTION 0.05, POSIT
Customer Reference
Detailed Description
Human Assist (Cobot)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VIETES
Series
-
Packaging
Case
Part Status
Active
Type
Human Assist (Cobot)
Number of Axes
2
Maximum Payload
12kg
Footprint
7.362" L x 3.937" W x 9.134" H (187.00mm x 100.00mm x 232.00mm)
Operating Temperature
-10°C ~ 60°C
Ingress Protection
IP67
Weight
8.82 lbs (4.0 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 70 days from VIETES
FREE SHIPPING on orders of $400.00 or more for products shipped by VIETES
All prices are in USD
Case
QuantityUnit PriceExt Price
1$5,200.00000$5,200.00
2$5,000.00000$10,000.00
5$4,900.00000$24,500.00
10$4,700.00000$47,000.00