
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VIETES | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Human Assist (Cobot) | |
Number of Axes | 2 | |
Maximum Payload | 30kg | |
Footprint | - | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | IP67 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10,200.00000 | $10,200.00 |
| 3 | $10,000.00000 | $30,000.00 |




