
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VIETES | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Human Assist (Cobot) | |
Number of Axes | 2 | |
Maximum Payload | 30kg | |
Footprint | 7.520" L x 4.724" W x 10.433" H (191.00mm x 120.00mm x 265.00mm) | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | IP66 | |
Weight | 15.43 lbs (7.0 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12,800.00000 | $12,800.00 |
| 2 | $12,400.00000 | $24,800.00 |
| 5 | $12,200.00000 | $61,000.00 |
| 10 | $12,000.00000 | $120,000.00 |



