
HD77GR | |
|---|---|
DigiKey Part Number | 3005-HD77GR-ND |
Manufacturer | TREBLAB |
Manufacturer Product Number | HD77GR |
Description | Portable Wireless Speaker |
Customer Reference | |
Detailed Description | Bluetooth Speaker Speaker User Defined Round |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TREBLAB | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Technology | Bluetooth | |
Type | Bluetooth Speaker | |
Frequency - Self Resonant | 20kHz | |
Port Location | User Defined | |
Shape | Round | |
Ingress Protection | IPX7 | |
Termination | Wireless |
| Retail Package: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.97000 | $89.97 |
| 2 | $85.97000 | $171.94 |
| 3 | $80.97000 | $242.91 |
| 5 | $75.97000 | $379.85 |



