
HD-Max-GR | |
|---|---|
DigiKey Part Number | 3005-HD-Max-GR-ND |
Manufacturer | TREBLAB |
Manufacturer Product Number | HD-Max-GR |
Description | TREBLAB HD-Max - Loud Speaker |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TREBLAB | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Bluetooth Speaker | |
Material | Plastic | |
Color | Black |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $159.97000 | $159.97 |
| 2 | $146.97000 | $293.94 |
| 3 | $139.47000 | $418.41 |
| 5 | $134.97000 | $674.85 |





