
X8 | |
|---|---|
DigiKey Part Number | 3005-X8-ND |
Manufacturer | TREBLAB |
Manufacturer Product Number | X8 |
Description | X8 - True Wireless Earbuds |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TREBLAB | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Earbuds/Headphones | |
Material | Plastic | |
Color | Black | |
For Use With/Related Products | Android, Computer, iPhone, Tablet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.97000 | $40.97 |
| 2 | $37.97000 | $75.94 |
| 3 | $32.97000 | $98.91 |
| 5 | $29.97000 | $149.85 |


