Subwoofer Speaker 80 Hz ~ 16 kHz User Defined Cylindrical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD77BL

DigiKey Part Number
3005-HD77BL-ND
Manufacturer
TREBLAB
Manufacturer Product Number
HD77BL
Description
SPEAKER BLUETOOTH PORTABLE
Customer Reference
Detailed Description
Subwoofer Speaker 80 Hz ~ 16 kHz User Defined Cylindrical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TREBLAB
Series
-
Packaging
Retail Package
Part Status
Active
Technology
Bluetooth
Type
Subwoofer
Frequency Range
80 Hz ~ 16 kHz
Frequency - Self Resonant
20kHz
Efficiency - dBA
87.00
Efficiency - Type
-
Power - Max
25 W
Port Location
User Defined
Shape
Cylindrical
Material - Cone
Plastic
Ingress Protection
IP66 - Dust Tight, Water Resistant, Waterproof
Termination
Wireless
Size / Dimension
7.323" L x 3.071" W (186.00mm x 78.00mm)
Height - Seated (Max)
3.071" (78.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Productech/Productech Corporation
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Retail Package:100
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$89.97000$89.97
2$85.97000$171.94
3$80.97000$242.91
5$75.97000$379.85