
TX40FRWH07 | |
|---|---|
DigiKey Part Number | 2240-TX40FRWH07-ND |
Manufacturer | |
Manufacturer Product Number | TX40FRWH07 |
Description | LAB COAT W/SNAP POLY WHT 3XLG |
Customer Reference | |
Detailed Description | Polyester Smock, Lab Coat Length with Snaps 3XLarge White ESD Safe, Static Dissipative |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Clothing Type | Smock, Lab Coat Length with Snaps | |
Size | 3XLarge | |
Material | Polyester | |
Color | White | |
Features | ESD Safe, Static Dissipative |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.89000 | $55.89 |
| 10 | $54.21300 | $542.13 |
| 25 | $53.09560 | $1,327.39 |
| 50 | $51.41880 | $2,570.94 |
| 100 | $50.30100 | $5,030.10 |


