
TX40FRWH06 | |
|---|---|
DigiKey Part Number | 2240-TX40FRWH06-ND |
Manufacturer | |
Manufacturer Product Number | TX40FRWH06 |
Description | LAB COAT W/SNAP POLY WHT 2XLG |
Customer Reference | |
Detailed Description | Polyester Smock, Lab Coat Length with Snaps 2XLarge White ESD Safe, Static Dissipative |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Clothing Type | Smock, Lab Coat Length with Snaps | |
Size | 2XLarge | |
Material | Polyester | |
Color | White | |
Features | ESD Safe, Static Dissipative |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.33000 | $54.33 |
| 10 | $52.70000 | $527.00 |
| 25 | $51.61360 | $1,290.34 |
| 50 | $49.98360 | $2,499.18 |
| 100 | $48.89700 | $4,889.70 |


