
TX40FRWH03 | |
|---|---|
DigiKey Part Number | 2240-TX40FRWH03-ND |
Manufacturer | |
Manufacturer Product Number | TX40FRWH03 |
Description | LAB COAT W/SNAP POLY WHT MED |
Customer Reference | |
Detailed Description | Polyester Smock, Lab Coat Length with Snaps Medium White ESD Safe, Static Dissipative |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Clothing Type | Smock, Lab Coat Length with Snaps | |
Size | Medium | |
Material | Polyester | |
Color | White | |
Features | ESD Safe, Static Dissipative |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.00000 | $46.00 |
| 10 | $44.62000 | $446.20 |
| 25 | $43.70000 | $1,092.50 |
| 50 | $42.32000 | $2,116.00 |
| 100 | $41.40000 | $4,140.00 |


