30 AWG Hook-Up Wire 7/0.0039" Brown 300V 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02610

DigiKey Part Number
839-30-02610-5-ND
Manufacturer
Manufacturer Product Number
30-02610
Description
HOOK-UP STRND 30AWG BROWN 16.40'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/0.0039" Brown 300V 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.035" (0.89mm)
Mfr
Jacket (Insulation) Thickness
0.013" (0.33mm)
Packaging
Bulk
Length
16.40' (5.00m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-80°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
7/0.0039"
Ratings
UL Style 1332
Conductor Material
Spool Size
1000.7' (305.0m)
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 30AWG BROWN
In-Stock: 1330
Unit Price: $1.24000
HOOK-UP STRND 30AWG BROWN 98.43'
In-Stock: 0
Unit Price:
HOOK-UP STRND 30AWG BROWN 3.28'
In-Stock: 0
Unit Price:
HOOK-UP STRND 30AWG BROWN 498.7'
In-Stock: 0
Unit Price: