30 AWG Hook-Up Wire 7/0.0039" Brown 300V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02610

DigiKey Part Number
839-30-02610-ND
839-30-02610-DS-ND
Manufacturer
Manufacturer Product Number
30-02610
Description
HOOK-UP STRND 30AWG BROWN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 30 AWG Hook-Up Wire 7/0.0039" Brown 300V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.035" (0.89mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket (Insulation) Thickness
0.013" (0.33mm)
Part Status
Active
Length
1000.7' (305.0m)
Cable Type
Voltage
300V
Wire Gauge
Operating Temperature
-80°C ~ 200°C
Conductor Strand
7/0.0039"
Jacket Color
Conductor Material
Ratings
UL Style 1332
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,330 Meters
Check for Additional Incoming Stock
All prices are in USD
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Meter)Ext Price
1$1.24000$1.24
5$1.10800$5.54
10$1.05600$10.56
25$0.99040$24.76
50$0.94300$47.15
100$0.89760$89.76
Spool
LengthUnit Price (Per Meter)Ext Price
305$0.45964$140.19
610$0.43725$266.72
915$0.42458$388.49
1,525$0.40904$623.79
2,135$0.39907$852.01
3,050$0.39150$1,194.08
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 30AWG BROWN 98.43'
In-Stock: 0
Unit Price:
HOOK-UP STRND 30AWG BROWN 3.28'
In-Stock: 0
Unit Price:
HOOK-UP STRND 30AWG BROWN 498.7'
In-Stock: 0
Unit Price:
HOOK-UP STRND 30AWG BROWN 16.40'
In-Stock: 0
Unit Price: