
30-02610 | |
|---|---|
DigiKey Part Number | 839-30-02610-152-ND |
Manufacturer | |
Manufacturer Product Number | 30-02610 |
Description | HOOK-UP STRND 30AWG BROWN 498.7' |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/0.0039" Brown 300V 498.7' (152.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.035" (0.89mm) |
Mfr | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Packaging Bulk | Length 498.7' (152.0m) |
Part Status Discontinued at DigiKey | Voltage 300V |
Cable Type | Operating Temperature -80°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/0.0039" | Ratings UL Style 1332 |
Conductor Material | Spool Size 1000.7' (305.0m) |
Jacket (Insulation) Material |


