
30-02610 | |
|---|---|
DigiKey Part Number | 839-30-02610-ND 839-30-02610-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02610 |
Description | HOOK-UP STRND 30AWG BROWN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 30 AWG Hook-Up Wire 7/0.0039" Brown 300V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.035" (0.89mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Part Status Active | Length 1000.7' (305.0m) |
Cable Type | Voltage 300V |
Wire Gauge | Operating Temperature -80°C ~ 200°C |
Conductor Strand 7/0.0039" | Jacket Color |
Conductor Material | Ratings UL Style 1332 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | $1.24000 | $1.24 |
| 5 | $1.10800 | $5.54 |
| 10 | $1.05600 | $10.56 |
| 25 | $0.99040 | $24.76 |
| 50 | $0.94300 | $47.15 |
| 100 | $0.89760 | $89.76 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 305 | $0.45964 | $140.19 |
| 610 | $0.43725 | $266.72 |
| 915 | $0.42458 | $388.49 |
| 1,525 | $0.40904 | $623.79 |
| 2,135 | $0.39907 | $852.01 |
| 3,050 | $0.39150 | $1,194.08 |


