Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

YDTS24W11-99SNC001 | |
|---|---|
DigiKey Part Number | YDTS24W11-99SNC001-ND |
Manufacturer | |
Manufacturer Product Number | YDTS24W11-99SNC001 |
Description | JAM NUT RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 7 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 11-99 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F11-99BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F11-99BN[V001]-ND | $241.85700 | Parametric Equivalent |
| DTS24F11-99SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F11-99SN-6149[V001]-ND | $260.32160 | Parametric Equivalent |
| DTS24T11-99SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T11-99SN-6149V001-ND | $333.20000 | Parametric Equivalent |
| D38999/24FB99BN | PEI-Genesis | 0 | AAD38999/24FB99BN-ND | $0.00000 | Parametric Equivalent |
| D38999/24FB99JN-LC | PEI-Genesis | 239 | AAD38999/24FB99JN-LC-ND | $148.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $287.39480 | $14,369.74 |


