
D38999/24FB99SN-LC | |
|---|---|
DigiKey Part Number | 2403-D38999/24FB99SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24FB99SN-LC |
Description | AE3 7C 7#20 SKT RECP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Conesys | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Box | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Electroless Nickel |
Type For Female Sockets | Housing Color Silver |
Number of Positions 7 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 11-99 | Insert Material Plastic |
Shell Size, MIL B | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.87000 | $66.87 |
| 10 | $54.33000 | $543.30 |
| 25 | $45.75000 | $1,143.75 |
| 50 | $39.52000 | $1,976.00 |
| 100 | $33.44000 | $3,344.00 |

