
TVS07RF-11-99JN-LC | |
|---|---|
DigiKey Part Number | AATVS07RF-11-99JN-LC-ND |
Manufacturer | |
Manufacturer Product Number | TVS07RF-11-99JN-LC |
Description | CONN RCPT HSNG FMALE 7POS PNL MT |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 7 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 11-99 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $149.58000 | $149.58 |
| 10 | $121.53000 | $1,215.30 |
| 25 | $102.34000 | $2,558.50 |
| 50 | $88.39000 | $4,419.50 |
| 100 | $74.79000 | $7,479.00 |

