Similar
Similar
Similar
Similar

NC6-P108-17 | |
|---|---|
DigiKey Part Number | NC6-P108-17-ND |
Manufacturer | |
Manufacturer Product Number | NC6-P108-17 |
Description | CONN BARRIER STRP 17CIRC 0.375" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 17 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | NC6-P108-17 Models |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 17 | Terminal Screw Finish Zinc |
Number of Wire Entries 17 | Mounting Type Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Polyamide (PA), Nylon |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 238111170 | Curtis Industries | 0 | 364-238111170-ND | $9.30160 | Similar |
| OSTYK50117030 | On Shore Technology Inc. | 0 | OSTYK50117030-ND | $4.63833 | Similar |
| OSTYK50217330 | On Shore Technology Inc. | 0 | OSTYK50217330-ND | $5.53400 | Similar |
| OSTYK50417030 | On Shore Technology Inc. | 0 | OSTYK50417030-ND | $4.73600 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | $9.12096 | $25,538.69 |


