OSTYK50417030 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 718
Unit Price: $15.03000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $8.73958
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $9.12096
Datasheet
Image for OSTYK50417030 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTYK50417030

DigiKey Part Number
OSTYK50417030-ND
Manufacturer
Manufacturer Product Number
OSTYK50417030
Description
CONN BARRIER STRP 17CIRC 0.374"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
17 Circuit 0.374" (9.50mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
On Shore Technology Inc.
Top Termination
Screws with Captive Plate
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
17
Terminal Screw Finish
Nickel
Number of Wire Entries
17
Mounting Type
Through Hole
Pitch
0.374" (9.50mm)
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1437654-1TE Connectivity AMP Connectors718A135073-ND$15.03000Similar
6WWV-17-008TE Connectivity AMP Connectors0A136560-ND$8.73958Similar
NC6-P108-17TE Connectivity AMP Connectors0NC6-P108-17-ND$9.12096Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
15$4.73600$71.04