



1437654-1 | |
|---|---|
DigiKey Part Number | A135073-ND |
Manufacturer | |
Manufacturer Product Number | 1437654-1 |
Description | CONN BARRIER STRP 17CIRC 0.375" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 17 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 1437654-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 17 | |
Number of Wire Entries | 17 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 25A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel, Stainless | |
Terminal Screw Finish | - | |
Mounting Type | Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.03000 | $15.03 |
| 10 | $10.69600 | $106.96 |
| 25 | $9.49960 | $237.49 |
| 60 | $8.61583 | $516.95 |
| 120 | $8.07033 | $968.44 |
| 300 | $7.51953 | $2,255.86 |
| 540 | $7.24889 | $3,914.40 |
| 1,020 | $7.01428 | $7,154.57 |

