OSTYK50117030 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 718
Unit Price: $15.03000
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: $11.14960

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $7.44663
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $7.74079
Datasheet
Image for OSTYK50117030 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTYK50117030

DigiKey Part Number
OSTYK50117030-ND
Manufacturer
Manufacturer Product Number
OSTYK50117030
Description
CONN BARRIER STRP 17CIRC 0.374"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
17 Circuit 0.374" (9.50mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
17
Number of Wire Entries
17
Pitch
0.374" (9.50mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Nickel
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
12$4.63833$55.66