Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

55FB2511-22-7L-0CS3347 | |
|---|---|
DigiKey Part Number | 55FB2511-22-7L-0CS3347-ND |
Manufacturer | |
Manufacturer Product Number | 55FB2511-22-7L-0CS3347 |
Description | HOOK-UP DL STRND 22AWG BLACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Dual Wall, Shielded Wire 19/34 Black 600V |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.074" (1.88mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.008" (0.20mm) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/34 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 55FB2511-22-7L-0 | TE Connectivity Aerospace, Defense and Marine | 0 | 55FB2511-22-7L-0-ND | $6.77422 | Parametric Equivalent |
| 55FB2511-22-7L-0-F871 | TE Connectivity Aerospace, Defense and Marine | 5,550 | 55FB2511-22-7L-0-F871-ND | $6.36000 | Parametric Equivalent |
| 55FB2511-22-7L-0CS2858 | TE Connectivity Aerospace, Defense and Marine | 0 | 55FB2511-22-7L-0CS2858-ND | $4.81118 | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2,000 | $5.92737 | $11,854.74 |

