
55FB2511-22-7L-0-F871 | |
|---|---|
DigiKey Part Number | 55FB2511-22-7L-0-F871-ND |
Manufacturer | |
Manufacturer Product Number | 55FB2511-22-7L-0-F871 |
Description | HOOK-UP DL STRND 22AWG BLACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Dual Wall, Shielded Wire 19/34 Black 600V |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.074" (1.88mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.008" (0.20mm) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/34 | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2,000 | $6.27627 | $12,552.54 |

