55FB2511-22-7L-0CS2858 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $6.77422
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 5,550
Unit Price: $6.36000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $5.92737
Datasheet
Image for 55FB2511-22-7L-0CS2858 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55FB2511-22-7L-0CS2858

DigiKey Part Number
55FB2511-22-7L-0CS2858-ND
Manufacturer
Manufacturer Product Number
55FB2511-22-7L-0CS2858
Description
HOOK-UP DL STRND 22AWG BLACK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up, Dual Wall, Shielded Wire 19/34 Black 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.074" (1.88mm)
Packaging
Bulk
Jacket (Insulation) Thickness
0.008" (0.20mm)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
150°C
Wire Gauge
Jacket Color
Conductor Strand
19/34
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
55FB2511-22-7L-0TE Connectivity Aerospace, Defense and Marine055FB2511-22-7L-0-ND$6.77422Parametric Equivalent
55FB2511-22-7L-0-F871TE Connectivity Aerospace, Defense and Marine5,55055FB2511-22-7L-0-F871-ND$6.36000Parametric Equivalent
55FB2511-22-7L-0CS3347TE Connectivity Aerospace, Defense and Marine055FB2511-22-7L-0CS3347-ND$5.92737Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2,000$4.81118$9,622.36