
FA18X8R1H104KRU06 | |
|---|---|
DigiKey Part Number | 445-175053-1-ND - Cut Tape (CT) 445-175053-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18X8R1H104KRU06 |
Description | CAP CER 0.1UF 50V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18X8R1H104KRU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA14X8R1H104KNU06 | TDK | 132 | 445-180417-1-ND | $0.33000 | Direct |
| FA16NP01H104JNU06 | TDK | 2,390 | 445-180426-1-ND | $1.16000 | Similar |
| FA16X8R2A104KNU06 | TDK | 1,364 | 445-175043-1-ND | $0.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.19300 | $1.93 |
| 50 | $0.14100 | $7.05 |
| 100 | $0.12500 | $12.50 |
| 500 | $0.09808 | $49.04 |
| 1,000 | $0.08976 | $89.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.08056 | $161.12 |
| 4,000 | $0.07510 | $300.40 |
| 6,000 | $0.07237 | $434.22 |
| 10,000 | $0.06934 | $693.40 |
| 14,000 | $0.06757 | $945.98 |
| 20,000 | $0.06587 | $1,317.40 |

